
09664286700 | |
|---|---|
DigiKey Part Number | 1195-2562-ND |
Manufacturer | |
Manufacturer Product Number | 09664286700 |
Description | CONN D-SUB PLG 37POS PNL MNT IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664286700 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8237-7000 | 3M | 226 | 8237-7000-ND | 316,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 308,65000 Kč | 3 086,50 Kč |
| 25 | 289,31040 Kč | 7 232,76 Kč |
| 50 | 275,49800 Kč | 13 774,90 Kč |
| 100 | 262,35530 Kč | 26 235,53 Kč |
| 250 | 245,94284 Kč | 61 485,71 Kč |
| 500 | 234,21674 Kč | 117 108,37 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |

























