
09670374707 | |
|---|---|
DigiKey Part Number | 1195-7978-ND |
Manufacturer | |
Manufacturer Product Number | 09670374707 |
Description | CONN D-SUB RCPT 37POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670374707 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Wire Wrap |
Connector Style | Shell Material, Finish Steel |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 Kč | 495,76 Kč |
| 10 | 421,32500 Kč | 4 213,25 Kč |
| 25 | 394,93880 Kč | 9 873,47 Kč |
| 50 | 376,09100 Kč | 18 804,55 Kč |
| 100 | 358,14820 Kč | 35 814,82 Kč |
| 250 | 335,74796 Kč | 83 936,99 Kč |
| 500 | 319,74536 Kč | 159 872,68 Kč |
| Unit Price without VAT: | 495,76000 Kč |
|---|---|
| Unit Price with VAT: | 599,86960 Kč |

























