
09670375601500 | |
|---|---|
DigiKey Part Number | 09670375601500-ND |
Manufacturer | |
Manufacturer Product Number | 09670375601500 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer HARTING | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Shell Material, Finish Steel |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 220,30680 Kč | 11 015,34 Kč |
| Unit Price without VAT: | 220,30680 Kč |
|---|---|
| Unit Price with VAT: | 266,57123 Kč |

















