
09684537613 | |
|---|---|
DigiKey Part Number | 1195-2810-ND |
Manufacturer | |
Manufacturer Product Number | 09684537613 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09684537613 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-213R161 | NorComp Inc. | 240 | 182-737FE-ND | 94,49000 Kč | Similar |
| 182-037-213R181 | NorComp Inc. | 838 | 182-837FE-ND | 104,15000 Kč | Similar |
| 182-037-213R531 | NorComp Inc. | 310 | 182-37FE-ND | 94,49000 Kč | Similar |
| 182-037-213R561 | NorComp Inc. | 380 | 182-037-213R561-ND | 108,35000 Kč | Similar |
| 622-037-260-011 | EDAC Inc. | 117 | 622-037-260-011-ND | 106,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,60300 Kč | 1 566,03 Kč |
| 25 | 146,77600 Kč | 3 669,40 Kč |
| 50 | 139,77100 Kč | 6 988,55 Kč |
| 100 | 133,09790 Kč | 13 309,79 Kč |
| 250 | 124,76844 Kč | 31 192,11 Kč |
| 500 | 118,81760 Kč | 59 408,80 Kč |
| 1 000 | 113,15234 Kč | 113 152,34 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


















