
09674375615 | |
|---|---|
DigiKey Part Number | 1195-2776-ND |
Manufacturer | |
Manufacturer Product Number | 09674375615 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09674375615 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 862,74900 Kč | 43 137,45 Kč |
| Unit Price without VAT: | 862,74900 Kč |
|---|---|
| Unit Price with VAT: | 1 043,92629 Kč |














