Connector Gasket, Seal For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029004

DigiKey Part Number
1195-2611-ND
Manufacturer
Manufacturer Product Number
09670029004
Description
D SUB IP 67_37 POLE FRONT SEAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket, Seal
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Packaging
Bag
Features
Dust Tight, Waterproof
Part Status
Active
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1067,82400 Kč678,24 Kč
2563,56520 Kč1 589,13 Kč
5060,52880 Kč3 026,44 Kč
10057,63740 Kč5 763,74 Kč
25054,02784 Kč13 506,96 Kč
50051,44972 Kč25 724,86 Kč
1 00048,99505 Kč48 995,05 Kč
2 50045,93069 Kč114 826,72 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč