
09661117503 | |
|---|---|
DigiKey Part Number | 09661117503-ND |
Manufacturer | |
Manufacturer Product Number | 09661117503 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661117503 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-338313-2 | TE Connectivity AMP Connectors | 700 | 6-338313-2-ND | 5,17000 Kč | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 12 314 | AE10928-ND | 0,50000 Kč | Similar |
| L177TSEG09SOL2RM8 | Amphenol CS (Commercial Products) | 248 | L177TSEG09SOL2RM8-ND | 1,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 81,45560 Kč | 2 036,39 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,85840 Kč | 7 385,84 Kč |
| 300 | 68,35060 Kč | 20 505,18 Kč |
| 500 | 65,93162 Kč | 32 965,81 Kč |
| 1 000 | 62,78654 Kč | 62 786,54 Kč |
| 2 500 | 58,86008 Kč | 147 150,20 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |



















