37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
09670375604
09670375604

09670375604

DigiKey Part Number
1195-2737-ND
Manufacturer
Manufacturer Product Number
09670375604
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09670375604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-747916-2TE Connectivity AMP Connectors5 627A32506-ND133,34000 KčSimilar
M24308/3-4FITT Cannon, LLC39IM24308/3-4F-ND873,73000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,82900 Kč2 438,29 Kč
25228,55080 Kč5 713,77 Kč
50217,64000 Kč10 882,00 Kč
100207,25450 Kč20 725,45 Kč
250194,28692 Kč48 571,73 Kč
500185,02388 Kč92 511,94 Kč
1 000176,20430 Kč176 204,30 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč