
2-6450830-8 | |
|---|---|
DigiKey Part Number | 2-6450830-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450830-8 |
Description | CONN HEADER MULTI-BEAM 24POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450830-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 24 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 4 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 257,85500 Kč | 2 578,55 Kč |
| 25 | 241,70360 Kč | 6 042,59 Kč |
| 55 | 228,61855 Kč | 12 574,02 Kč |
| 110 | 217,70918 Kč | 23 948,01 Kč |
| 275 | 204,08985 Kč | 56 124,71 Kč |
| 550 | 194,35940 Kč | 106 897,67 Kč |
| 1 045 | 185,76478 Kč | 194 124,20 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |









