



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3802K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 5 | 90,20800 Kč | 451,04 Kč |
| 10 | 86,38600 Kč | 863,86 Kč |
| 30 | 80,94733 Kč | 2 428,42 Kč |
| 50 | 78,66700 Kč | 3 933,35 Kč |
| 100 | 75,79860 Kč | 7 579,86 Kč |
| 500 | 70,02708 Kč | 35 013,54 Kč |
| 1 000 | 67,87666 Kč | 67 876,66 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |









