
09670374715 | |
|---|---|
DigiKey Part Number | 1195-2734-ND |
Manufacturer | |
Manufacturer Product Number | 09670374715 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670374715 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 321,43700 Kč | 3 214,37 Kč |
| 25 | 301,31280 Kč | 7 532,82 Kč |
| 50 | 286,92920 Kč | 14 346,46 Kč |
| 100 | 273,23650 Kč | 27 323,65 Kč |
| 250 | 256,14620 Kč | 64 036,55 Kč |
| 500 | 243,93460 Kč | 121 967,30 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |























