37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09684637813

DigiKey Part Number
1195-2811-ND
Manufacturer
Manufacturer Product Number
09684637813
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09684637813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-037-113R161NorComp Inc.3855497-182-037-113R161-ND91,13000 KčSimilar
182-037-113R181NorComp Inc.117182-837ME-ND135,86000 KčSimilar
182-037-113R561NorComp Inc.468182-037-113R561-ND104,57000 KčSimilar
5747843-3TE Connectivity AMP Connectors78A35127-ND489,46000 KčSimilar
D37P33E4GX00LFAmphenol CS (FCI)688609-5416-ND67,61000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,98800 Kč1 179,88 Kč
25110,58400 Kč2 764,60 Kč
50105,30500 Kč5 265,25 Kč
100100,27590 Kč10 027,59 Kč
25093,99880 Kč23 499,70 Kč
50089,51448 Kč44 757,24 Kč
1 00085,24579 Kč85 245,79 Kč
2 50079,91562 Kč199 789,05 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč