
09684635812 | |
|---|---|
DigiKey Part Number | 1195-5138-ND |
Manufacturer | |
Manufacturer Product Number | 09684635812 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09684635812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747843-6 | TE Connectivity AMP Connectors | 369 | A32104-ND | 398,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 25 | 136,29400 Kč | 3 407,35 Kč |
| 50 | 129,78440 Kč | 6 489,22 Kč |
| 100 | 123,58790 Kč | 12 358,79 Kč |
| 250 | 115,85184 Kč | 28 962,96 Kč |
| 500 | 110,32602 Kč | 55 163,01 Kč |
| 1 000 | 105,06559 Kč | 105 065,59 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |



















