
09654616711 | |
|---|---|
DigiKey Part Number | 09654616711-ND |
Manufacturer | |
Manufacturer Product Number | 09654616711 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654616711 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 25 | 148,12840 Kč | 3 703,21 Kč |
| 50 | 141,05620 Kč | 7 052,81 Kč |
| 100 | 134,32000 Kč | 13 432,00 Kč |
| 250 | 125,91492 Kč | 31 478,73 Kč |
| 500 | 119,90908 Kč | 59 954,54 Kč |
| 1 000 | 114,19174 Kč | 114 191,74 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |

















