37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670374754

DigiKey Part Number
1195-5114-ND
Manufacturer
Manufacturer Product Number
09670374754
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670374754 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Termination
Solder
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
4 (DC, C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-037-213R001NorComp Inc.1 4514237FE-ND95,54000 KčSimilar
171-037-213R021NorComp Inc.7386237FE-ND121,79000 KčSimilar
171-037-213R031NorComp Inc.167237FE-ND121,79000 KčSimilar
171-037-213R911NorComp Inc.5989237FE-ND137,54000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
10311,67300 Kč3 116,73 Kč
25292,15760 Kč7 303,94 Kč
50278,21100 Kč13 910,55 Kč
100264,93600 Kč26 493,60 Kč
250248,36184 Kč62 090,46 Kč
500236,52190 Kč118 260,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč