
09664527613 | |
|---|---|
DigiKey Part Number | 1195-7923-ND |
Manufacturer | |
Manufacturer Product Number | 09664527613 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664527613 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S13A4GL00LF | Amphenol CS (FCI) | 144 | D37S13A4GL00LF-ND | 90,29000 Kč | Similar |
| D37S13A4GV00LF | Amphenol CS (FCI) | 104 | D37S13A4GV00LF-ND | 139,85000 Kč | Similar |
| D37S13A4PV00LF | Amphenol CS (FCI) | 176 | D37S13A4PV00LF-ND | 107,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 10 | 274,69600 Kč | 2 746,96 Kč |
| 25 | 257,50280 Kč | 6 437,57 Kč |
| 50 | 245,20620 Kč | 12 260,31 Kč |
| 100 | 233,50620 Kč | 23 350,62 Kč |
| 250 | 218,89828 Kč | 54 724,57 Kč |
| 500 | 208,46142 Kč | 104 230,71 Kč |
| 1 000 | 198,52433 Kč | 198 524,33 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |

















