
09661226802 | |
|---|---|
DigiKey Part Number | 1195-4988-ND |
Manufacturer | |
Manufacturer Product Number | 09661226802 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661226802 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | 1 018,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,87000 Kč | 191,87 Kč |
| 10 | 163,00700 Kč | 1 630,07 Kč |
| 25 | 152,80400 Kč | 3 820,10 Kč |
| 50 | 145,50460 Kč | 7 275,23 Kč |
| 100 | 138,55770 Kč | 13 855,77 Kč |
| 300 | 128,22797 Kč | 38 468,39 Kč |
| 500 | 123,69188 Kč | 61 845,94 Kč |
| 1 000 | 117,79437 Kč | 117 794,37 Kč |
| Unit Price without VAT: | 191,87000 Kč |
|---|---|
| Unit Price with VAT: | 232,16270 Kč |
























