
1218440-1 | |
|---|---|
DigiKey Part Number | A144695-ND |
Manufacturer | |
Manufacturer Product Number | 1218440-1 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218440-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,62000 Kč | 955,62 Kč |
| 10 | 812,24500 Kč | 8 122,45 Kč |
| 25 | 761,40440 Kč | 19 035,11 Kč |
| 50 | 725,09040 Kč | 36 254,52 Kč |
| 100 | 690,51920 Kč | 69 051,92 Kč |
| 250 | 647,34568 Kč | 161 836,42 Kč |
| Unit Price without VAT: | 955,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,30020 Kč |







