Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

205416-1 | |
|---|---|
DigiKey Part Number | 1122-1158-ND |
Manufacturer | |
Manufacturer Product Number | 205416-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205416-1 Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Dielectric Material Polyester, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157481-1 | TE Connectivity Aerospace, Defense and Marine | 89 | A123744-ND | 66,03000 Kč | Parametric Equivalent |
| 1757820-1 | TE Connectivity Aerospace, Defense and Marine | 2 704 | A32575-ND | 5,58000 Kč | Parametric Equivalent |
| 205161-1 | TE Connectivity Aerospace, Defense and Marine | 159 | 1122-1138-ND | 12,63000 Kč | Parametric Equivalent |
| 205161-5 | TE Connectivity Aerospace, Defense and Marine | 640 | A141533-ND | 9,93000 Kč | Parametric Equivalent |
| 211633-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 211633-4-ND | 171,89086 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 936,80060 Kč | 140 520,09 Kč |
| Unit Price without VAT: | 936,80060 Kč |
|---|---|
| Unit Price with VAT: | 1 133,52873 Kč |




























