
1-2157481-1 | |
|---|---|
DigiKey Part Number | A123744-ND |
Manufacturer | |
Manufacturer Product Number | 1-2157481-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2157481-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,33000 Kč | 1 631,33 Kč |
| 10 | 1 386,68700 Kč | 13 866,87 Kč |
| 25 | 1 299,91880 Kč | 32 497,97 Kč |
| 50 | 1 237,93280 Kč | 61 896,64 Kč |
| 100 | 1 178,92220 Kč | 117 892,22 Kč |
| Unit Price without VAT: | 1 631,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,90930 Kč |

