
1731091939 | |
|---|---|
DigiKey Part Number | 900-1731091939-ND |
Manufacturer | |
Manufacturer Product Number | 1731091939 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731091939 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 25 | 64,17840 Kč | 1 604,46 Kč |
| 50 | 61,11260 Kč | 3 055,63 Kč |
| 100 | 58,19390 Kč | 5 819,39 Kč |
| 300 | 53,85217 Kč | 16 155,65 Kč |
| 500 | 51,94654 Kč | 25 973,27 Kč |
| 1 000 | 49,46856 Kč | 49 468,56 Kč |
| 2 500 | 46,37417 Kč | 115 935,43 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

