
1731140219 | |
|---|---|
DigiKey Part Number | 900-1731140219-ND |
Manufacturer | |
Manufacturer Product Number | 1731140219 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731140219 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Thermoplastic, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 10 | 520,16200 Kč | 5 201,62 Kč |
| 25 | 487,59880 Kč | 12 189,97 Kč |
| 50 | 464,33300 Kč | 23 216,65 Kč |
| 100 | 442,18850 Kč | 44 218,85 Kč |
| 250 | 414,53328 Kč | 103 633,32 Kč |
| 500 | 394,77668 Kč | 197 388,34 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |

