
205412-1 | |
|---|---|
DigiKey Part Number | 1122-1200-ND |
Manufacturer | |
Manufacturer Product Number | 205412-1 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205412-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Dielectric Material Polyester, Glass Filled |
Connector Style D-Sub | Color Black |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 9 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 10 | 787,55100 Kč | 7 875,51 Kč |
| 25 | 738,25600 Kč | 18 456,40 Kč |
| 50 | 703,04240 Kč | 35 152,12 Kč |
| 100 | 669,51910 Kč | 66 951,91 Kč |
| 250 | 627,65792 Kč | 156 914,48 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |





