
M24308/2-281Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-281Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281Z |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,71300 Kč | 2 237,13 Kč |
| 25 | 209,69440 Kč | 5 242,36 Kč |
| 50 | 199,68260 Kč | 9 984,13 Kč |
| 100 | 190,15160 Kč | 19 015,16 Kč |
| 250 | 178,25204 Kč | 44 563,01 Kč |
| 500 | 169,75204 Kč | 84 876,02 Kč |
| 1 000 | 161,65961 Kč | 161 659,61 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |















