
M24308/2-281F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-281F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281F |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 293,97200 Kč | 2 939,72 Kč |
| 25 | 275,56080 Kč | 6 889,02 Kč |
| 50 | 262,41200 Kč | 13 120,60 Kč |
| 100 | 249,88880 Kč | 24 988,88 Kč |
| 250 | 234,25620 Kč | 58 564,05 Kč |
| 500 | 223,08654 Kč | 111 543,27 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |








