
M24308/4-264F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-264F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-264F |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| 10 | 354,74000 Kč | 3 547,40 Kč |
| 25 | 332,53280 Kč | 8 313,32 Kč |
| 50 | 316,66240 Kč | 15 833,12 Kč |
| 100 | 301,55440 Kč | 30 155,44 Kč |
| 250 | 282,69104 Kč | 70 672,76 Kč |
| 500 | 269,21620 Kč | 134 608,10 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |


