
M24308/4-259F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-259F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-259F |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,24400 Kč | 2 462,44 Kč |
| 25 | 230,81840 Kč | 5 770,46 Kč |
| 50 | 219,80280 Kč | 10 990,14 Kč |
| 100 | 209,31440 Kč | 20 931,44 Kč |
| 250 | 196,21792 Kč | 49 054,48 Kč |
| 500 | 186,86162 Kč | 93 430,81 Kč |
| 1 000 | 177,95469 Kč | 177 954,69 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |


