
TWC-78-2 | |
|---|---|
DigiKey Part Number | 1097-1316-ND |
Manufacturer | |
Manufacturer Product Number | TWC-78-2 |
Description | CABLE TWINAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Cinch Connectivity Solutions Trompeter | Jacket Color Blue |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Twinaxial | Dielectric Diameter 0.154" (3.91mm) |
Conductor Strand 7 Strands / 28 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 93% |
Jacket (Insulation) Diameter 0.242" (6.15mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Operating Temperature -40°C ~ 80°C |
Impedance 78 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9463 J226000 | Belden Inc. | 6 000 | BEL3435-6000-ND | 49,82301 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 578,79000 Kč | 10 578,79 Kč |
| 2 | 10 057,93500 Kč | 20 115,87 Kč |
| 3 | 9 763,09000 Kč | 29 289,27 Kč |
| 5 | 9 401,72800 Kč | 47 008,64 Kč |
| 7 | 9 169,55714 Kč | 64 186,90 Kč |
| 10 | 8 928,41300 Kč | 89 284,13 Kč |
| Unit Price without VAT: | 10 578,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 800,33590 Kč |







