Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
High-Performance Ethernet Cables

MP-6ARJ45SNNB-025

DigiKey Part Number
MP-6ARJ45SNNB-025-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNB-025
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900075Weidmüller1281-1165900075-ND647,56000 KčParametric Equivalent
C6ASPAT25BLStarTech.com145214-C6ASPAT25BL-ND1 042,78000 KčParametric Equivalent
TRD626ASP-BLU-25FL-com35073-TRD626ASP-BLU-25F-ND1 944,57000 KčParametric Equivalent
TRD626ASR-BLU-25FL-com35073-TRD626ASR-BLU-25F-ND1 585,64000 KčParametric Equivalent
TRD626ASZ-BLU-25FL-com05073-TRD626ASZ-BLU-25F-ND1 944,57000 KčParametric Equivalent
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,22000 Kč634,22 Kč
10539,05200 Kč5 390,52 Kč
25505,31200 Kč12 632,80 Kč
50481,20320 Kč24 060,16 Kč
100458,24960 Kč45 824,96 Kč
250429,59328 Kč107 398,32 Kč
500409,11818 Kč204 559,09 Kč
Manufacturers Standard Package
Unit Price without VAT:634,22000 Kč
Unit Price with VAT:767,40620 Kč