Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASR-BLU-25F

DigiKey Part Number
5073-TRD626ASR-BLU-25F-ND
Manufacturer
Manufacturer Product Number
TRD626ASR-BLU-25F
Description
CAT6A FUTP RJ45 CMR CMG 26AWG BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 585,64000 Kč1 585,64 Kč
101 347,82800 Kč13 478,28 Kč
251 263,49280 Kč31 587,32 Kč
501 203,24980 Kč60 162,49 Kč
1001 145,88880 Kč114 588,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 585,64000 Kč
Unit Price with VAT:1 918,62440 Kč