Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT25BL

DigiKey Part Number
5214-C6ASPAT25BL-ND
Manufacturer
Manufacturer Product Number
C6ASPAT25BL
Description
25FT BLUE CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 042,78000 Kč1 042,78 Kč
10886,29600 Kč8 862,96 Kč
25830,82480 Kč20 770,62 Kč
50791,19920 Kč39 559,96 Kč
100753,47380 Kč75 347,38 Kč
250706,37076 Kč176 592,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,78000 Kč
Unit Price with VAT:1 261,76380 Kč