
TRD626ASP-BLU-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-25F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 944,57000 Kč | 1 944,57 Kč |
| 10 | 1 652,96500 Kč | 16 529,65 Kč |
| 25 | 1 549,54680 Kč | 38 738,67 Kč |
| 50 | 1 475,67260 Kč | 73 783,63 Kč |
| 100 | 1 405,34580 Kč | 140 534,58 Kč |
| Unit Price without VAT: | 1 944,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 352,92970 Kč |

