
09670029065 | |
|---|---|
DigiKey Part Number | 1195-7951-ND |
Manufacturer | |
Manufacturer Product Number | 09670029065 |
Description | D SUB IP 67 SHIELDED CAP_FE_9P_M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670029065 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Male |
Packaging Bulk | Features Dust Tight, Shielded, Waterproof |
Part Status Active | Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| 10 | 445,93500 Kč | 4 459,35 Kč |
| 25 | 418,00280 Kč | 10 450,07 Kč |
| 50 | 398,05900 Kč | 19 902,95 Kč |
| 100 | 379,07270 Kč | 37 907,27 Kč |
| 250 | 355,36260 Kč | 88 840,65 Kč |
| 500 | 338,42518 Kč | 169 212,59 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |









