
09675097675 | |
|---|---|
DigiKey Part Number | 1195-2784-ND |
Manufacturer | |
Manufacturer Product Number | 09675097675 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675097675 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,41000 Kč | 934,41 Kč |
| 10 | 794,20700 Kč | 7 942,07 Kč |
| 25 | 776,73280 Kč | 19 418,32 Kč |
| Unit Price without VAT: | 934,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,63610 Kč |
















