Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029007

DigiKey Part Number
1195-2613-ND
Manufacturer
Manufacturer Product Number
09670029007
Description
FEMALE SCREW LOCK 4-40 UNC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
09670029007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew Socket
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Packaging
Bag
Length - Below Head
0.197" (5.00mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,29800 Kč352,98 Kč
2533,08440 Kč827,11 Kč
5031,50120 Kč1 575,06 Kč
10029,99560 Kč2 999,56 Kč
25028,11632 Kč7 029,08 Kč
50026,77370 Kč13 386,85 Kč
1 00025,49577 Kč25 495,77 Kč
2 50023,90043 Kč59 751,07 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč