Similar

09675096758 | |
|---|---|
DigiKey Part Number | 1195-2780-ND |
Manufacturer | |
Manufacturer Product Number | 09675096758 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675096758 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Brass, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Backset Spacing 0.228" (5.80mm) |
Mounting Type | Features Board Lock |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6STD09SCT99S40X | Amphenol CONEC | 25 | 626-1170-ND | 218,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,58000 Kč | 668,58 Kč |
| 10 | 568,29000 Kč | 5 682,90 Kč |
| 25 | 532,71920 Kč | 13 317,98 Kč |
| 50 | 507,30320 Kč | 25 365,16 Kč |
| 100 | 483,10730 Kč | 48 310,73 Kč |
| 250 | 452,89832 Kč | 113 224,58 Kč |
| Unit Price without VAT: | 668,58000 Kč |
|---|---|
| Unit Price with VAT: | 808,98180 Kč |
















