Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029050

DigiKey Part Number
1195-2615-ND
Manufacturer
Manufacturer Product Number
09670029050
Description
D SUB IP 67 SHIELDED CAP_MA_9P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
EDA/CAD Models
09670029050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Bag
Features
Dust Tight, Shielded, Waterproof
Part Status
Active
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1371,87000 Kč371,87 Kč
10316,06200 Kč3 160,62 Kč
25296,27320 Kč7 406,83 Kč
50282,12920 Kč14 106,46 Kč
100268,66940 Kč26 866,94 Kč
250251,86092 Kč62 965,23 Kč
500239,85470 Kč119 927,35 Kč
Manufacturers Standard Package
Unit Price without VAT:371,87000 Kč
Unit Price with VAT:449,96270 Kč