09675096775 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 17,25067 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 23,93000 Kč
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09675096775

DigiKey Part Number
1195-2781-ND
Manufacturer
Manufacturer Product Number
09675096775
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09675096775 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Brass, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
2
Features
Board Lock
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Operating Temperature
-25°C ~ 70°C
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4STD09SCR99B30XAmphenol CONEC04STD09SCR99B30X-ND17,25067 KčSimilar
6STD09SCR99E20XAmphenol CONEC0626-2096-ND23,93000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50755,06700 Kč37 753,35 Kč
Manufacturers Standard Package
Unit Price without VAT:755,06700 Kč
Unit Price with VAT:913,63107 Kč