


09676506775 | |
|---|---|
DigiKey Part Number | 1195-5127-ND |
Manufacturer | |
Manufacturer Product Number | 09676506775 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09676506775 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Brass, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Features Board Lock |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -25°C ~ 70°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,92000 Kč | 1 647,92 Kč |
| 10 | 1 400,73500 Kč | 14 007,35 Kč |
| 25 | 1 313,10560 Kč | 32 827,64 Kč |
| 50 | 1 250,49800 Kč | 62 524,90 Kč |
| 100 | 1 190,89110 Kč | 119 089,11 Kč |
| Unit Price without VAT: | 1 647,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,98320 Kč |







