
09670505615 | |
|---|---|
DigiKey Part Number | 1195-5122-ND |
Manufacturer | |
Manufacturer Product Number | 09670505615 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670505615 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 10 | 396,69400 Kč | 3 966,94 Kč |
| 25 | 371,85760 Kč | 9 296,44 Kč |
| 50 | 354,11020 Kč | 17 705,51 Kč |
| 100 | 337,21950 Kč | 33 721,95 Kč |
| 250 | 316,12572 Kč | 79 031,43 Kč |
| 500 | 301,05798 Kč | 150 528,99 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |
























