
09665526611 | |
|---|---|
DigiKey Part Number | 09665526611-ND |
Manufacturer | |
Manufacturer Product Number | 09665526611 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665526611 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 10 | 311,00100 Kč | 3 110,01 Kč |
| 25 | 291,51960 Kč | 7 287,99 Kč |
| 50 | 277,60620 Kč | 13 880,31 Kč |
| 100 | 264,36270 Kč | 26 436,27 Kč |
| 250 | 247,82512 Kč | 61 956,28 Kč |
| 500 | 236,00996 Kč | 118 004,98 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |














