
09672505604 | |
|---|---|
DigiKey Part Number | 1195-5124-ND |
Manufacturer | |
Manufacturer Product Number | 09672505604 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672505604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,32800 Kč | 1 773,28 Kč |
| 25 | 166,22000 Kč | 4 155,50 Kč |
| 50 | 158,28300 Kč | 7 914,15 Kč |
| 100 | 150,72780 Kč | 15 072,78 Kč |
| 250 | 141,29472 Kč | 35 323,68 Kč |
| 500 | 134,55686 Kč | 67 278,43 Kč |
| 1 000 | 128,14155 Kč | 128 141,55 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |




















