




09665127601 | |
|---|---|
DigiKey Part Number | 1195-5044-ND |
Manufacturer | |
Manufacturer Product Number | 09665127601 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665127601 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,28000 Kč | 376,28 Kč |
| 10 | 319,75800 Kč | 3 197,58 Kč |
| 25 | 299,73400 Kč | 7 493,35 Kč |
| 50 | 285,42580 Kč | 14 271,29 Kč |
| 100 | 271,80860 Kč | 27 180,86 Kč |
| 250 | 254,80484 Kč | 63 701,21 Kč |
| 500 | 242,65750 Kč | 121 328,75 Kč |
| Unit Price without VAT: | 376,28000 Kč |
|---|---|
| Unit Price with VAT: | 455,29880 Kč |





















