
44423219 | |
|---|---|
DigiKey Part Number | 2181-44423219-ND |
Manufacturer | |
Manufacturer Product Number | 44423219 |
Description | MODULE MH-6 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 6 Position Crimp |
Category | Number of Positions 6 |
Manufacturer LAPP | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 250,71600 Kč | 2 507,16 Kč |
| 30 | 232,00700 Kč | 6 960,21 Kč |
| 50 | 223,79240 Kč | 11 189,62 Kč |
| 100 | 213,11290 Kč | 21 311,29 Kč |
| 250 | 199,77832 Kč | 49 944,58 Kč |
| 500 | 190,25280 Kč | 95 126,40 Kč |
| 1 000 | 181,18397 Kč | 181 183,97 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |










