
1414722 | |
|---|---|
DigiKey Part Number | 1414722-ND |
Manufacturer | |
Manufacturer Product Number | 1414722 |
Description | CONN PROTECTIVE COVER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | QPD Quickon Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |









