
09670504754 | |
|---|---|
DigiKey Part Number | 1195-5120-ND |
Manufacturer | |
Manufacturer Product Number | 09670504754 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670504754 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 5 (DD, D) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,11000 Kč | 465,11 Kč |
| 10 | 395,35000 Kč | 3 953,50 Kč |
| 25 | 370,59800 Kč | 9 264,95 Kč |
| 50 | 352,90920 Kč | 17 645,46 Kč |
| 100 | 336,07510 Kč | 33 607,51 Kč |
| 250 | 315,05316 Kč | 78 763,29 Kč |
| 500 | 300,03454 Kč | 150 017,27 Kč |
| Unit Price without VAT: | 465,11000 Kč |
|---|---|
| Unit Price with VAT: | 562,78310 Kč |











