
09670250424 | |
|---|---|
DigiKey Part Number | 1195-2692-ND |
Manufacturer | |
Manufacturer Product Number | 09670250424 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250424 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic |
Number of Positions 25 | Hardware Cable Clamp, Grommets |
Compatible Shell Size B | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB25-HD-PN-SS | Adam Tech | 966 | 2057-DB25-HD-PN-SS-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,63000 Kč | 936,30 Kč |
| 30 | 86,63767 Kč | 2 599,13 Kč |
| 50 | 83,57200 Kč | 4 178,60 Kč |
| 100 | 79,58030 Kč | 7 958,03 Kč |
| 250 | 74,59664 Kč | 18 649,16 Kč |
| 500 | 71,03750 Kč | 35 518,75 Kč |
| 1 000 | 67,64947 Kč | 67 649,47 Kč |
| 2 500 | 63,41908 Kč | 158 547,70 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |









