
DB25-HD-PN-SS | |
|---|---|
DigiKey Part Number | 2057-DB25-HD-PN-SS-ND |
Manufacturer | |
Manufacturer Product Number | DB25-HD-PN-SS |
Description | D-SUB HOOD METALIZED 25 WAY SHOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Adam Tech | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Tray | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Chrome |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,86080 Kč | 671,52 Kč |
| 50 | 25,57980 Kč | 1 278,99 Kč |
| 100 | 24,35560 Kč | 2 435,56 Kč |
| 250 | 22,82988 Kč | 5 707,47 Kč |
| 500 | 21,73964 Kč | 10 869,82 Kč |
| 1 000 | 20,70193 Kč | 20 701,93 Kč |
| 2 500 | 19,40627 Kč | 48 515,67 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











