MHDM25-DB25P-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 417
Unit Price: 1 319,87000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 245,12880 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 420,46000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 664,32000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 100
Unit Price: 1 487,52000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 259
Unit Price: 1 435,70000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 48
Unit Price: 1 368,64000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 89
Unit Price: 2 100,21000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 580,79650 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 225,38000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 828,07400 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 386
Unit Price: 1 091,26000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 665
Unit Price: 1 130,88000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1 578,97000 Kč
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM25-DB25P-K

DigiKey Part Number
4672-MHDM25-DB25P-K-ND
Manufacturer
Manufacturer Product Number
MHDM25-DB25P-K
Description
25 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTZK25BKRAPCBK-KMH Connectors4174672-DTZK25BKRAPCBK-K-ND1 319,87000 KčParametric Equivalent
MHCCOV-25-MELMH Connectors04672-MHCCOV-25-MEL-ND1 245,12880 KčParametric Equivalent
MHDM25-KMH Connectors04672-MHDM25-K-ND1 420,46000 KčParametric Equivalent
MHDTZI25-KMH Connectors04672-MHDTZI25-K-ND1 664,32000 KčParametric Equivalent
MHDTZK25-BK-KMH Connectors1004672-MHDTZK25-BK-K-ND1 487,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,45000 Kč113,45 Kč
1096,43600 Kč964,36 Kč
2590,39600 Kč2 259,90 Kč
5086,07480 Kč4 303,74 Kč
10081,96420 Kč8 196,42 Kč
30075,85077 Kč22 755,23 Kč
50073,16652 Kč36 583,26 Kč
1 00069,67677 Kč69 676,77 Kč
2 50065,31968 Kč163 299,20 Kč
Manufacturers Standard Package
Unit Price without VAT:113,45000 Kč
Unit Price with VAT:137,27450 Kč