MHDTZK25-DM25S-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 417
Unit Price: 90,30000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 85,19040 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 113,45000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 97,19000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 113,87000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 100
Unit Price: 101,77000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 259
Unit Price: 98,23000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 48
Unit Price: 93,64000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 89
Unit Price: 143,69000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 83,84000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 56,65610 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 386
Unit Price: 74,66000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 665
Unit Price: 77,37000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 108,03000 Kč
Datasheet
25 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZK25-DM25S-K

DigiKey Part Number
4672-MHDTZK25-DM25S-K-ND
Manufacturer
Manufacturer Product Number
MHDTZK25-DM25S-K
Description
25 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTZK25BKRAPCBK-KMH Connectors4174672-DTZK25BKRAPCBK-K-ND90,30000 KčParametric Equivalent
MHCCOV-25-MELMH Connectors04672-MHCCOV-25-MEL-ND85,19040 KčParametric Equivalent
MHDM25-DB25P-KMH Connectors04672-MHDM25-DB25P-K-ND113,45000 KčParametric Equivalent
MHDM25-KMH Connectors04672-MHDM25-K-ND97,19000 KčParametric Equivalent
MHDTZI25-KMH Connectors04672-MHDTZI25-K-ND113,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100108,15660 Kč10 815,66 Kč
Manufacturers Standard Package
Unit Price without VAT:108,15660 Kč
Unit Price with VAT:130,86949 Kč